Murata CFULB455KG1A-B0 technical specifications.
| Bandwidth | 4.5kHz |
| Frequency | 455kHz |
| Impedance | 2kR |
| Insertion Loss | 6dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | CFULB |
| RoHS | Compliant |
Download the complete datasheet for Murata CFULB455KG1A-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.