Murata CFULB455KH1A-B0 technical specifications.
| Bandwidth | 3kHz |
| Frequency | 455kHz |
| Height | 0.26inch |
| Impedance | 2kR |
| Insertion Loss | 6dB |
| Length | 0.256inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFULB |
| Termination | Radial |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFULB455KH1A-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.