Murata CFUM455D technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 6.5 |
| Length | 6.5 |
| Manufacturer Series | CFUM |
| Height | 6.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata CFUM455D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.