Murata CFVM455D technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Length | 10.5 |
| Manufacturer Series | CFVM455 |
| Height | 6.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata CFVM455D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.