Murata CFWCA455KEFA001-R0 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | CFW |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWCA455KEFA001-R0 to view detailed technical specifications.
No datasheet is available for this part.