Murata CFWKA450KEFA001-R0 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1500R |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWKA450KEFA001-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.