Murata CFWKA450KHFAR0 technical specifications.
| Frequency | 450kHz |
| Insertion Loss | 2.4dB |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Resistance | 1500R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWKA450KHFAR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.