This ceramic filter has a bandwidth of 7.5kHz and operates at a frequency of 450kHz with an impedance of 1.5kR. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The filter is lead free and RoHS compliant, packaged in bulk quantities of 150 units.
Murata CFWLA450KEFA-B0 technical specifications.
| Bandwidth | 7.5kHz |
| Frequency | 450kHz |
| Height | 0.315inch |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFWLA |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA450KEFA-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.