Murata CFWLA450KHFA-M0 technical specifications.
| Frequency | 455kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | CFW |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA450KHFA-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.