Murata CFWLA455KBFA-B0 technical specifications.
| Bandwidth | 15kHz |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Insertion Loss | 4dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFWLA |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA455KBFA-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.