Murata CFWLA455KE1Y-B0 technical specifications.
| Bandwidth | 7.5kHz |
| Depth | 7mm |
| Frequency | 455kHz |
| Height | 0.315inch |
| Impedance | 1.5kR |
| Insertion Loss | 9dB |
| Length | 0.433inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.455MHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFWLA |
| Termination | Radial |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA455KE1Y-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
