
This ceramic filter from Murata operates between -20°C and 80°C, with an impedance of 1.5kR and an insertion loss of 6dB. It is available in a through hole package with a radial termination and a lead free plating. The filter is RoHS compliant and available in bulk packaging with 150 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CFWLA455KEFA-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLA455KEFA-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.