
The CFWLB455KEFA-B0 is a ceramic filter from Murata with a frequency of 455kHz and impedance of 1.5kR. It is designed for through hole mounting and operates within a temperature range of -20°C to 80°C. This component is lead free and RoHS compliant, making it suitable for a variety of applications.
Murata CFWLB455KEFA-B0 technical specifications.
| Contact Plating | Silver |
| Depth | 6.5mm |
| Frequency | 455kHz |
| Height | 6.5mm |
| Impedance | 1.5kR |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.455MHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFX |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KEFA-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.