
The Murata CFWLB455KF1Y-B0 is a ceramic filter with a bandwidth of 6kHz and a frequency of 455kHz. It features an impedance of 2kR and an insertion loss of 10dB. The filter operates within a temperature range of -20°C to 80°C and is available in bulk packaging. It is RoHS compliant and suitable for use in applications where ceramic and dielectric filters are required.
Murata CFWLB455KF1Y-B0 technical specifications.
| Bandwidth | 6kHz |
| Frequency | 455kHz |
| Impedance | 2kR |
| Insertion Loss | 10dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | CFWLB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CFWLB455KF1Y-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
