Murata CFXCA450KBFA-R1 technical specifications.
| Contact Plating | Gold |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CFXCA450KBFA-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
