
The CLB05B5270K1000TC1 is a 27pF single layer ceramic capacitor from Murata, rated for 100VDC with 10% tolerance. It has a flat construction and measures 0.5mm in length and 0.35mm in height. The capacitor operates between -25°C and 85°C and is designed for surface mount applications.
Murata CLB05B5270K1000TC1 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 0.5 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35(Max) |
| Size (mm) | 0.5 X 0.5 X 0.35 |
| Capacitance | 27pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | B5 |
| Type | Microwave SLC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata CLB05B5270K1000TC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.