
Quad-output AC/DC power supply delivering 200W maximum output power. Features include 5V/25A, 3.3V/30A, 12V/5A, and -12V/1A outputs. Operates from a 90-264V AC input range with 80% efficiency. Isolation voltage is 3kV, and the unit is designed for rack mounting with tin, matte contact plating. Dimensions are 6.4 inches in length, 3.94 inches in width, and 0.8 inches in height.
Murata CPCI200A-1C technical specifications.
| Contact Plating | Tin, Matte |
| Current - Output 1 | 25A |
| Current - Output 2 | 30A |
| Current - Output 3 | 5A |
| Efficiency | 80% |
| Height | 0.8inch |
| Isolation Voltage | 3kV |
| Length | 6.4inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Rack |
| Nominal Output Voltage | -12V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 2 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 3.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CPCI200A-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
