
Industrial-grade, single-output DC-DC regulated power supply module with a 4.5V to 5.5V input range. Features a maximum operating temperature of 85°C and a minimum of -40°C, with line regulation at 1.2% and load regulation at 8%. This board-mount component has a JEDEC package code of R-XSMA-T4, measuring 6.1mm width, 11.53mm length, and 7.71mm height, with four single-position terminals.
Murata CRE1S0505S3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6.1 |
| Length | 11.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 8 |
| Height | 7.71 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRE1S0505S3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.