
Industrial-grade DC-DC converter module, 1W, single output, featuring a hybrid construction. Operates across an industrial temperature range of -40°C to 85°C with an input voltage range of 4.5V to 5.5V. This board-mount component offers a maximum load regulation of 14 and is housed in a compact R-XSMA-T4 package with 4 terminals.
Murata CRR1S0505SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata CRR1S0505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.