Murata CSAC2.00MGC-TC technical specifications.
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSAC2.00MGC-TC to view detailed technical specifications.
No datasheet is available for this part.