Murata CSAC3.68MGC-TC technical specifications.
| Frequency | 3.68MHz |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CSAC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSAC3.68MGC-TC to view detailed technical specifications.
No datasheet is available for this part.