The CSAC4.00MGC-TC is a 4MHz crystal resonator with a frequency tolerance of 0.5%. It is manufactured by Murata and is available in quantities of 1500 per reel. This component is not RoHS compliant. It is part of the CSA series and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 4MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |