Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
CSAC5.00MGCM-TC
Datasheet
Murata
CSAC5.00MGCM-TC
Obsolete
Resonators 5.000MHZ .5% CHIP
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Resonators 5.000MHZ .5% CHIP
Frequency
5MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
5MHz
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Package Quantity
1500
Packaging
Tape and Reel
Series
CSA
Termination
SMD/SMT
Tolerance
0.5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account