Murata CSACS14.00MX040-TC technical specifications.
| Frequency | 14MHz |
| Package Quantity | 1000 |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSACS14.00MX040-TC to view detailed technical specifications.
No datasheet is available for this part.