Murata CSACS20.00MX040-TC technical specifications.
| Frequency | 20MHz |
| Load Capacitance | 33pF |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSACS20.00MX040-TC to view detailed technical specifications.
No datasheet is available for this part.