
The CSACS8.00MT-TC is an 8MHz crystal oscillator from Murata, featuring a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is available in quantities of 1000 per reel. The device is not RoHS compliant and is part of the CSA series. It is designed for surface mount applications.
Murata CSACS8.00MT-TC technical specifications.
| Frequency | 8MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSACS8.00MT-TC to view detailed technical specifications.
No datasheet is available for this part.
