Murata CSACW24M0X53-R0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Frequency | 24MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.039inch |
| Impedance | 80R |
| Length | 0.098inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CERALOCK® CSACW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSACW24M0X53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.