Murata CSACW32M0X51-R0 technical specifications.
| Contact Plating | Tin |
| Frequency | 32MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSACW32M0X51-R0 to view detailed technical specifications.
No datasheet is available for this part.
