Murata CSALA20M0X53-B0 technical specifications.
| Frequency | 20MHz |
| Load Capacitance | 33pF |
| Package Quantity | 50 |
| Series | CSALA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALA20M0X53-B0 to view detailed technical specifications.
No datasheet is available for this part.