Murata CSALA2M00G55-B0 technical specifications.
| Frequency | 2MHz |
| Package Quantity | 100 |
| Series | CSA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALA2M00G55-B0 to view detailed technical specifications.
No datasheet is available for this part.