Murata CSALF11M0T55B0 technical specifications.
| Package/Case | Radial |
| Frequency | 11MHz |
| Load Capacitance | 33pF |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF11M0T55B0 to view detailed technical specifications.
No datasheet is available for this part.