
Murata CSALF20M0X53-A0 technical specifications.
| Frequency | 20MHz |
| Height | 1.1mm |
| Length | 2.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Ammo Pack |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF20M0X53-A0 to view detailed technical specifications.
No datasheet is available for this part.