Murata CSALF3M69G55-R1 technical specifications.
| Frequency | 3.69MHz |
| Load Capacitance | 33pF |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSALF3M69G55-R1 to view detailed technical specifications.
No datasheet is available for this part.