
The CSALF8M00T55A-B0 is an 8MHz crystal from Murata with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It operates at 6V and has a load capacitance of 30pF. The crystal is packaged in bulk and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Frequency | 8MHz |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |