Murata CSBFB455KJ38-R1 technical specifications.
| Frequency | 455kHz |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CSB |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSBFB455KJ38-R1 to view detailed technical specifications.
No datasheet is available for this part.