Murata CSBFB456KJ2ZF39-R1 technical specifications.
| Frequency | 456kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CSBFB |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBFB456KJ2ZF39-R1 to view detailed technical specifications.
No datasheet is available for this part.