
The CSBLA400KJ5E-B0 is a 400kHz crystal oscillator from Murata with a frequency stability of 0.3%. It operates within a temperature range of -20°C to 80°C and is available in bulk packaging with 500 units per package. This component is lead free and suitable for through hole mounting.
Murata CSBLA400KJ5E-B0 technical specifications.
| Frequency | 400kHz |
| Frequency Stability | 0.3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 400 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA400KJ5E-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.