
The CSBLA429kHz oscillator from Murata operates within a temperature range of -20°C to 80°C. It is available in a bulk packaging with a package quantity of 500. The oscillator features a frequency of 429kHz and a tolerance of 0.5%. It is designed for use in through hole termination applications.
Murata CSBLA429KJ5E-B0 technical specifications.
| Frequency | 429kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA429KJ5E-B0 to view detailed technical specifications.
No datasheet is available for this part.