Murata CSBLA640KJ58-B0 technical specifications.
| Frequency | 640kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA640KJ58-B0 to view detailed technical specifications.
No datasheet is available for this part.