
Murata CSBLA750KJ58-B0 technical specifications.
| Package/Case | Radial |
| Frequency | 750kHz |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA750KJ58-B0 to view detailed technical specifications.
No datasheet is available for this part.