
The CSBLA922KJ58-B0 is a radial resonator from Murata with a frequency of 922kHz and a tolerance of 0.5%. It operates over a temperature range of -20°C to 80°C and is available in bulk packaging with 1000 units per package. The component is designed for through-hole mounting.
Murata CSBLA922KJ58-B0 technical specifications.
| Package/Case | Radial |
| Frequency | 922kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA922KJ58-B0 to view detailed technical specifications.
No datasheet is available for this part.