Murata CSBLB578KJ58-B0 technical specifications.
| Frequency | 578kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSB |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLB578KJ58-B0 to view detailed technical specifications.
No datasheet is available for this part.