Murata CST2.00MG technical specifications.
| Package/Case | Ceramic |
| Frequency | 2MHz |
| Load Capacitance | 33pF |
| Package Quantity | 50 |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CST2.00MG to view detailed technical specifications.
No datasheet is available for this part.