Murata CST2.00MG-TF01 technical specifications.
| Frequency | 2MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CST2.00MG-TF01 to view detailed technical specifications.
No datasheet is available for this part.