
Surface mount ceramic resonator operating at 2 MHz with a load capacitance of 15pF. Features a 0.5% frequency tolerance and 0.3% frequency stability. Impedance is 80 Ohms, with a voltage rating of 6V DC. Packaged in tape and reel, this lead-free component is RoHS compliant and operates within a temperature range of -20°C to 80°C.
Murata CSTCC2M00G53-R0 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.071inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 0.283inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 2 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M00G53-R0 to view detailed technical specifications.
No datasheet is available for this part.
