Murata CSTCC2M00G53Z-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 2MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Height | 0.071inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M00G53Z-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.