Ceramic Resonator 2.45MHz 3-Pin CSMD Bulk
Murata CSTCC2M45G53-B0 technical specifications.
| Package/Case | CSMD |
| Frequency | 2.45MHz |
| Load Capacitance | 15pF |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M45G53-B0 to view detailed technical specifications.
No datasheet is available for this part.