Murata CSTCC2M45G56-R0 technical specifications.
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 2.45MHz |
| Frequency Stability | 0.3% |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M45G56-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.