Murata CSTCC2M50G56-B0 technical specifications.
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Load Capacitance | 47pF |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M50G56-B0 to view detailed technical specifications.
No datasheet is available for this part.