Murata CSTCC2M73G53-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 2.73MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M73G53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.